Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2782313
Order Code3285342
Also Known As2782313, C-UFB-24DC/E
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2782313
Order Code3285342
Also Known As2782313, C-UFB-24DC/E
Technical Datasheet
Peak Surge Current20kA
Impedance50ohm
Suppressor Mounting-
Product Range-
No. of Poles-
SVHCLead (21-Jan-2025)
Technical Specifications
Peak Surge Current
20kA
Suppressor Mounting
-
No. of Poles
-
Impedance
50ohm
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11017