Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202951
Order Code2550737
Product RangeCases and Enclosures
Also Known As2202951, BC 107,6 UT HBUS KMGY
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202951
Order Code2550737
Product RangeCases and Enclosures
Also Known As2202951, BC 107,6 UT HBUS KMGY
Technical Datasheet
For Use WithRaspberry Pi BC Series
Accessory TypeLower Part with Base Latch
Product RangeCases and Enclosures
SVHCNo SVHC (08-Jul-2021)
Product Overview
A base for a Phoenix Contact RPI-BC DIN rail mounting Raspberry Pi case for use to house a Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+ or Raspberry Pi A+ board.
- Grey polycarbonate construction
- Housing in accordance with DIN 43880
- Compatible with HBUS and BC development kits
- Simple tool-free mounting and assembly
- Expandable internally with perfboards or PCBs and externally with additional BC enclosures
- Pluggable connectivity to the Raspberry Pi GPIO using proven PTSM technology
- Easy connectivity via the HBUS to add extra Raspberry Pi or I/O modules via the DIN rail
- Length: 89.7mm
Technical Specifications
For Use With
Raspberry Pi BC Series
Product Range
Cases and Enclosures
Accessory Type
Lower Part with Base Latch
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536