Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3003350
Order Code3042893
Product RangeUK
Also Known As3003350, UK 2,5 N BU
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.620 |
10+ | € 1.420 |
100+ | € 1.390 |
250+ | € 1.360 |
500+ | € 1.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3003350
Order Code3042893
Product RangeUK
Also Known As3003350, UK 2,5 N BU
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeUK
SVHCLead (21-Jan-2025)
Product Overview
The 3003350 is a 2-position 1-level blue Feed-through Terminal Block with a polyamide insulator, the M3 screw connection and the NS 35/7,5, NS 35/15, NS 32 mounting. This UK 2,5 N BU universal screw terminal block series has the typical features which are decisive for practical applications. It provides potential distribution via fixed bridges in the terminal centre or insertion bridges in the clamping space. Save time and space with a multi-conductor connection. It accepts 24 to 14AWG wire range.
- Universal foot which can be used on NS 35 and NS 32 DIN rails
- 7mm Stripping length
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
UK
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
1
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006