Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 106.290 |
5+ | € 104.160 |
10+ | € 102.040 |
Product Information
Product Overview
QUINT4-PS/1AC/5DC/5/PT primary-switched power supply unit, QUINT POWER, push-in connection, DIN rail mounting, input 1-phase. In the power range of up to 100W, QUINT POWER provides superior system availability in the smallest size. This preventative function monitoring and exceptional power reserves are available for applications in the low-power range. It is preventive function monitoring indicates critical operating states before errors occur. This has high efficiency and long service life, with low power dissipation and low heating. It space savings in the control cabinet, slim-line design. Approved by UL Listed UL 61010-1, UL Listed UL 61010-2-201, UL 1310 Class 2 power units.
- Nominal input voltage range from 100 to 240VAC(-15 % to +10 %)
- Typical efficiency is typ. 87.4% (120VAC), 88.4% (230VAC)
- Nominal output voltage is 5VDC, nominal output current is 5A
- Starting of heavy loads with dynamic boost
- Plastic housing material
- Push-in input and output connection
- Degree of protection is IP20
- Ambient temperature range from -25°C to 70°C (<gt/> 60 °C Derating: 2,5 %/K, operating)
- Dimension is (W x H x D) 22.5 x 106 x 90mm
Technical Specifications
-
25W
5A
-
-
-
Adjustable, Fixed
Lead (21-Jan-2025)
1 Output
5VDC
-
-
-
100V AC to 240V AC
QUINT POWER Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate