Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1542965
Order Code2544660
Product RangeSPEEDCON Series
Also Known As1542965, SACC-MS-5CON-PG 7-M SCO
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.350 |
10+ | € 16.020 |
25+ | € 15.680 |
100+ | € 15.370 |
250+ | € 15.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1542965
Order Code2544660
Product RangeSPEEDCON Series
Also Known As1542965, SACC-MS-5CON-PG 7-M SCO
Technical Datasheet
Product RangeSPEEDCON Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialCopper Alloy
Contact Plating-
Current Rating4A
Voltage Rating60V
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol) (21-Jan-2025)
Technical Specifications
Product Range
SPEEDCON Series
Sensor Connector Gender
Male
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
4A
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (21-Jan-2025)
Sensor Connector Size
M12
No. of Contacts
5Contacts
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
-
Voltage Rating
60V
Technical Docs (2)
Alternatives for 1542965
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024857