Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1522626
Order Code2503989
Also Known As1522626, SAC-8P- 1,5-PUR/M12FR
Technical Datasheet
110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.780 |
10+ | € 22.320 |
25+ | € 21.870 |
100+ | € 21.410 |
250+ | € 20.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1522626
Order Code2503989
Also Known As1522626, SAC-8P- 1,5-PUR/M12FR
Technical Datasheet
Connector to Connector90° M12 Receptacle to Free End
Connector Type A90° M12 Receptacle
Connector Type AM12 Sensor Right Angle 8 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1522626 is a 1.5m A-coded halogen-free PUR Sensor/Actuator Cable with 8-position M12 right angle socket to free/stripped end connection. This sensor cable comes with CuSn contacts, glass-filled TPU contact carrier, hardly inflammable self-extinguishing TPU grip body and nickel-plated zinc die-cast knurls.
- Easy and safe - 100% Electrically tested plug-in components
- Resistant to oil, flame, hydrolysis and microbe
- Black-grey RAL 7021 external sheath
- PUR outer sheath, PE filler and PP conductor insulation
- 2A Rated current at 40°C
- 30V Rated voltage
- ≥100MΩ Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
90° M12 Receptacle to Free End
Connector Type A
M12 Sensor Right Angle 8 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
-
Connector Type A
90° M12 Receptacle
Connector Type B
Free End
No. of Positions
8 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078