Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404134
Order Code2503958
Also Known As1404134, SAC-8P-M 8MS/ 0,6-PUR/M 8FS SH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.860 |
5+ | € 52.190 |
10+ | € 50.530 |
25+ | € 49.520 |
50+ | € 48.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404134
Order Code2503958
Also Known As1404134, SAC-8P-M 8MS/ 0,6-PUR/M 8FS SH
Technical Datasheet
Connector Type AM8 Plug
Connector Type AM8 Sensor Straight 8 Position Plug
Connector to ConnectorM8 Straight Plug to M8 Straight Receptacle
Connector Type BM8 Sensor Straight 8 Position Receptacle
Connector Type BM8 Receptacle
No. of Positions8 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1404134 is a 0.6m A-coded halogen-free PUR shielded Sensor/Actuator Cable with 8-position M8 straight plug to socket connection. This sensor cable comes with CuSn contacts, glass-filled TPU contact carrier, hardly inflammable self-extinguishing TPU grip body and nickel-plated zinc die-cast knurls.
- Easy and safe - 100% Electrically tested plug-in components
- Reliable signal transmission - 360° Shielding in environments with electromagnetic interference
- Flame resistance
- Resistant to oil, salt water, low adhesion, abrasion, hydrolysis and microbe
- Tinned copper braided shield (85% coverage)
- PUR outer sheath, PE filler and PP conductor insulation
- 1.5A Rated current at 40°C
- 30V Rated voltage
- ≥100MΩ Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Plug
Connector to Connector
M8 Straight Plug to M8 Straight Receptacle
Connector Type B
M8 Receptacle
Cable Length - Metric
600mm
Product Range
-
Connector Type A
M8 Sensor Straight 8 Position Plug
Connector Type B
M8 Sensor Straight 8 Position Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
23.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054