Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002979802
Order Code4247674
Product RangeMASTER Value LEDspot MV Series
Also Known AsGTIN UPC EAN: 8719514312265
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.560 |
25+ | € 10.630 |
50+ | € 9.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002979802
Order Code4247674
Product RangeMASTER Value LEDspot MV Series
Also Known AsGTIN UPC EAN: 8719514312265
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle60°
Equivalent Wattage35W
Luminous Flux270lm
Power Rating3.7W
Supply Voltage240VAC
Energy RatingF
External Length54mm
External Diameter50mm
Product RangeMASTER Value LEDspot MV Series
SVHCTo Be Advised
Product Overview
- Long life
- 220-240V
- Ideal for indoor commercial and residential use
- Dimensions (ØxL): 50x54mm
Technical Specifications
Lamp Style
Reflector
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
35W
Power Rating
3.7W
Energy Rating
F
External Diameter
50mm
SVHC
To Be Advised
Lamp Base Type
GU10
CCT
2700K
Beam Angle
60°
Luminous Flux
270lm
Supply Voltage
240VAC
External Length
54mm
Product Range
MASTER Value LEDspot MV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059