Product Information
Product Overview
The KFD2-SR2-EX-2. W from Pepperl+Fuchs is a switch amplifier. This two channel isolated barrier is used for intrinsic safety applications. It transfers digital signals from hazardous area to safe area. The proximity sensor or switch controls a form C changeover relay contact for safe area load. The normal output state can be reversed using switches S1 and S2. Switch S3 is used to enable or disable line fault detection of field circuit. During an error condition, the relays revert to their de-energized state and the LEDs indicate fault according to NAMUR NE44. A unique collective error messaging feature is available when used with power rail system. This switch amplifier is approved by CSA, TUV, CE standards.
- 24VDC supply (power rail)
- Relay contact output and line fault detection (LFD)
- Up to SIL2 according to IEC 61508 standard
- Rated voltage range from 20VDC to 30VDC
- Rated current of less than or equal to 50mA
- Power dissipation of 1W
- Minimum switch current of 2mA at 24VDC
- Switching frequency of less than or equal to 10Hz
- Ambient temperature range from -20°C to 60°C
- IP20 degree of protection
Applications
Automation & Process Control, Industrial
Technical Specifications
Digital
2Channels
2 Channel
30VDC
60°C
-
-
20VDC
-20°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Product Compliance Certificate