Print Page
11 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.520 |
5+ | € 24.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- ABS Plastic baffle with UV inhibitors, metal driver chassis and grille
- 140mm (5.5") Dual coned driver
- Multitap 100V transformer (6W, 3W, 1.5W, 0.75W, 0.25W)
- Wide dispersion angle
- Rotary compression clamps for mounting
- no externally visible fixings
Technical Specifications
Transformer Power Tappings
6, 3, 1.5, 0.75, 0.25W
Frequency Response Max
17.5kHz
External Depth
80mm
Frequency Response Min
100Hz
External Width
203mm
Product Range
PCL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1