Print Page
CLN-24A-CD-T
Work Light, LED, Daylight, 6500K, 4.2 W, 24 VDC, 550 lm, 118 mm Length, CLN-A Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoCLN-24A-CD-T
Order Code4527750
Product RangeCLN-A Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 308.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 308.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoCLN-24A-CD-T
Order Code4527750
Product RangeCLN-A Series
Technical Datasheet
Length118mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage24VDC
Power Rating4.2W
Product RangeCLN-A Series
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
118mm
Light Source
LED
Supply Voltage
24VDC
Product Range
CLN-A Series
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
-
Lens Diameter
-
Power Rating
4.2W
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001