Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoVS-AVT-C08-L10E
Order Code2947820
Product RangeVeriSafe AVT
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANDUIT
Manufacturer Part NoVS-AVT-C08-L10E
Order Code2947820
Product RangeVeriSafe AVT
Technical Datasheet
Voltage Measuring Range AC600V
Meter Display TypeLight
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeVeriSafe AVT
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- VeriSafe™ Absence of Voltage Tester (ATV) with 8ft system cable and 10ft sensor leads
- For use in 1 and 3-phase AC systems
- III (600V) overvoltage category
- Automates and simplifies the process of absence of voltage verification testing
- Improved safety, risk reduction and reliable
- Determine voltage status before equipment is accessed
- Reduces testing procedure time and complexity
- Supports compliance when used to verify electrical lockout/tagout process
- 3.6V lithium-ion battery
- Tested multiple environments
Contents
Absence of Voltage Tester (AVT), 8ft system cable, 10ft sensor leads, Battery.
Technical Specifications
Voltage Measuring Range AC
600V
Operating Temperature Min
0°C
Product Range
VeriSafe AVT
SVHC
No SVHC (17-Dec-2015)
Meter Display Type
Light
Operating Temperature Max
60°C
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08
UN Hazard Code:3091