Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPVT-118-Q
Order Code3282913
Product RangePVT
Label TypeTag
Label Height146.05mm
Label Width76.2mm
Label Diameter-
Label MaterialVinyl
Label LegendFront and Back: Danger Header Only (Blank Message Area)
Label ColourBlack / Red / White
Pack Quantity25
Product RangePVT
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Write-on safety identification tag
- DANGER header, blank (no legend)
- White background colour
- English legend language
- Semi-rigid vinyl material
Technical Specifications
Label Type
Tag
Label Width
76.2mm
Label Material
Vinyl
Label Colour
Black / Red / White
Product Range
PVT
Label Height
146.05mm
Label Diameter
-
Label Legend
Front and Back: Danger Header Only (Blank Message Area)
Pack Quantity
25
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39204310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2835