Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPSCB-3Y
Order Code2840217
Product RangeStrongHold Series
Also Known AsGTIN UPC EAN: 07498343424
Technical Datasheet
4 In Stock
11 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.880 |
10+ | € 30.840 |
25+ | € 29.060 |
100+ | € 28.670 |
250+ | € 27.850 |
500+ | € 27.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSCB-3Y
Order Code2840217
Product RangeStrongHold Series
Also Known AsGTIN UPC EAN: 07498343424
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 76.2mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeStrongHold Series
Product Overview
- StrongHold blank self-laminating write-on cable marker books
- Convenient and affordable solution for electrical identification needs
- Blank self-laminating Write-On cable product type
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 76.2mm
Legend Colour
-
Product Range
StrongHold Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PSCB-3Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0499