Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRS0710D68
Order Code3282898
Product RangePRS
Sign TypeSafety
Sign LegendDanger - Cable Buried Here
Sign MaterialPE (Polyethylene)
External Height177.8mm
External Width254mm
Sign ColourBlack / Red / White
Product RangePRS
Technical Specifications
Sign Type
Safety
Sign Material
PE (Polyethylene)
External Width
254mm
Product Range
PRS
Sign Legend
Danger - Cable Buried Here
External Height
177.8mm
Sign Colour
Black / Red / White
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39201089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08391