Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT3S-M.
Order Code1697640
Product RangePLT Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 217.280 |
5+ | € 211.900 |
10+ | € 202.220 |
50+ | € 195.760 |
100+ | € 193.610 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€ 217.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT3S-M.
Order Code1697640
Product RangePLT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length292mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePLT Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
292mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Standard
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
PLT Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.013984
Product traceability