Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-M109
Order Code1773700
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354821
Technical Datasheet
85 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 138.230 |
5+ | € 135.470 |
10+ | € 132.700 |
25+ | € 129.940 |
50+ | € 127.170 |
100+ | € 124.410 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€ 138.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-M109
Order Code1773700
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354821
Technical Datasheet
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourGreen
Cable Tie Length188mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max47.8mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PAN-TY® locking cable tie. Mechanical and chemical attributes of cable tie shall provide superior resistance to chemical attack when exposed to various concentrations of salts, bases and acids. In addition, polypropylene tie shall be buoyant in liquid applications and shall float to the surface where they can be seen and recovered.
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH, PPTS, STS2, STH2
- Standard cross section
- Recommended installation tool GTS, GTSL, GS2B, GS4H, PTS, PTH, PPTS, STS2, STH2
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
188mm
Cable Bundle Diameter Max
47.8mm
Cable Tie Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Green
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT2S-M109
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.945