Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-C71
Order Code1826720
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498303128
Technical Datasheet
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 216.610 |
5+ | € 208.980 |
10+ | € 208.220 |
25+ | € 208.160 |
50+ | € 208.150 |
100+ | € 208.140 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 216.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-C71
Order Code1826720
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498303128
Technical Datasheet
Cable Tie MaterialPEEK (Polyetheretherketone)
Cable Tie ColourBrown
Cable Tie Length188mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max48mm
Minimum Loop Tensile Strength150lb
Cable Tie TypeStandard
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Ty® locking cable tie ideal for harsh environments where a cable tie material is required to hold up to chemical or radiation exposure.
- Non-conductive material that is excellent for high temperature applications up to 500°F
- Flammability rating of UL 94V-0 with low smoke and toxicity halogen-free
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH, PPTS, STS2, STH2
- Recommended installation tool GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2
- High strength properties over a wide range of temperatures
- PEEK material meets MIL specification MIL-P-46183, approved for use by the department of defence
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Standard cross section
Technical Specifications
Cable Tie Material
PEEK (Polyetheretherketone)
Cable Tie Length
188mm
Cable Bundle Diameter Max
48mm
Cable Tie Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Brown
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
150lb
Product Range
Pan-Ty Series
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14