Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-C0
Order Code1297010
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354046
Technical Datasheet
954 In Stock
17,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.750 |
10+ | € 19.530 |
25+ | € 18.910 |
100+ | € 18.840 |
250+ | € 18.540 |
500+ | € 18.170 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 19.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-C0
Order Code1297010
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354046
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length188mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max48mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Ty® weather resistance locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Standard cross section
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PPTS, PTH, STS2, STH2
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
- High loop tensile strength exceeds industry standards
- Finger tip grip assure positive grip & prevents tip from slipping out of head during threading
- Versatile locking cable tie can be used in countless applications
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
188mm
Cable Bundle Diameter Max
48mm
Cable Tie Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (2)
Alternatives for PLT2S-C0
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14