Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLD-43
Order Code2629817
Also Known AsGTIN UPC EAN: 07498388023
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 5,673.000 |
Price for:Pack of 200
Minimum: 10
Multiple: 10
€ 56,730.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLD-43
Order Code2629817
Also Known AsGTIN UPC EAN: 07498388023
Technical Datasheet
Label TypeWarning
Label Dimensions25.4mm x 38.1mm
Label Height25.4mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label LegendDanger High Voltage
Label ColourRed / Black on White
Pack Quantity200
Product Range-
Product Overview
The PLD-43 is a 38.1 x 25.4mm red and black/white pre-printed Electrical Label in dispenser, made of polyester adhesive, with DANGER HIGH VOLTAGE legend. This label features resistant to UV light chemical atmosphere and abrasion, excellent life and adhesion properties. Laminated label material protects legend from abrasion and chemicals.
- Rectangle style
- -40 to 121°C Temperature range
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Warning
Label Height
25.4mm
Label Diameter
-
Label Legend
Danger High Voltage
Pack Quantity
200
SVHC
No SVHC (21-Jan-2025)
Label Dimensions
25.4mm x 38.1mm
Label Width
38.1mm
Label Material
Polyester
Label Colour
Red / Black on White
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087544