Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFCM2-S6-C14
Order Code1014964
Also Known AsGTIN UPC EAN: 07498359356
Technical Datasheet
5 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 118.090 |
5+ | € 116.200 |
10+ | € 113.690 |
25+ | € 110.440 |
50+ | € 108.230 |
100+ | € 106.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 118.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFCM2-S6-C14
Order Code1014964
Also Known AsGTIN UPC EAN: 07498359356
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length128.5mm
External Width56.4mm
Height-
Product Range-
Product Overview
- Adhesive backed latching flat cable mount
- Low profile design holds wires, cables and tubing
- Can be used with any width flat cable with a maximum stacking height of 4.3mm
- Large mounting base for high bonding strength
- Can be screw applied, using a #6 (M3) screw
- For use in indoor environments
- UL recognized: E136577 standards
- For high bonding strength applications
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
128.5mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
56.4mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65