Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoPM-K45-P
Order Code3235998
Product RangePM-45 Series
Technical Datasheet
8 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.130 |
10+ | € 11.060 |
25+ | € 10.990 |
50+ | € 10.910 |
100+ | € 10.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM-K45-P
Order Code3235998
Product RangePM-45 Series
Technical Datasheet
Sensor TypeMicro Photoelectric Sensor
Sensing Range Max6mm
Sensing Distance Max6mm
Sensor Output TypePNP Open Collector
Supply Voltage DC Min5V
Sensing MethodThrough Beam
Output TypePNP Open Collector
Supply Voltage DC Max24V
Product RangePM-45 Series
Connection MethodCable
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source855nm Infrared LED
Qualification-
IP RatingIP64
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
PM-K45-P is a PM-45 series, U-shaped micro photoelectric sensor with amplifier built-in. It features reverse supply polarity protection circuit, reverse output polarity protection circuit, output short-circuit protection circuit. It has ample beam emitting / receiving distance of 0.236inch. It is used in applications such as positioning of a pallet, sensing the starting point and overrun of a moving body, sensing the starting point on a rotating body.
- Beam marks for easy adjustment, compact size
- Large and easy to see multi-angle operation indicator
- Resistant to vibrations and impacts
- PNP open-collector transistor output
- Incorporated with 2 outputs: Light-ON/Dark-ON output operation
- 3.281ft cable length, 0.236 in (fixed) sensing mode, K type
- 0.0004 in or less repeatability, supply voltage is 5V to 24VDC ±10% ripple P-P 10% or less
- IP40 (IEC) protection, enclosure: PBT, display section: polycarbonate
- Ambient temperature range from -25 to +55°C (no dew condensation or icing allowed)
- Current consumption is 15mA or less
Technical Specifications
Sensor Type
Micro Photoelectric Sensor
Sensing Distance Max
6mm
Supply Voltage DC Min
5V
Output Type
PNP Open Collector
Product Range
PM-45 Series
Supply Voltage Min
5VDC
Light Source
855nm Infrared LED
IP Rating
IP64
Operating Temperature Max
55°C
Sensing Range Max
6mm
Sensor Output Type
PNP Open Collector
Sensing Method
Through Beam
Supply Voltage DC Max
24V
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01