Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLT4H-AC240VS
Order Code185000
Product RangeLT4H
Technical Datasheet
Product RangeLT4H
Timer FunctionsMultifunction
Time Min0.001s
Time Max999.9h
No. of Timing Ranges8Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height45mm
Panel Cutout Width45mm
Product Overview
The LT4H series Digital Timers with a brand new bright 2-colour back light LCD display. The easy-to-read screen in any location makes checking and setting procedures a cinch. The seesaw buttons make operating the unit even easier than before. With a short body, it is easy to install in even narrow control panels. The waterproof panel keeps out water and dirt for reliable operation even in poor environments. It also offers a black panel cover to meet your design considerations.
- Bright and easy-to-read display
- Simple operation
- Changeable panel cover
- Conforms with EMC and low voltage directives
- Good performance
- EEP-ROM Power failure memory method
- 0.5 seconds maximum Operating voltage reset time
- 7 Segment LCD indication
Applications
Clock & Timing
Technical Specifications
Product Range
LT4H
Time Min
0.001s
No. of Timing Ranges
8Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
Timer Functions
Multifunction
Time Max
999.9h
No. of Digits
4
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093