Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoJJM1-12V
Order Code2503621
Product RangeJJ-M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJJM1-12V
Order Code2503621
Product RangeJJ-M Series
Technical Datasheet
Coil Voltage12VDC
Contact Current20A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeJJ-M Series
Contact Voltage DC Nom14V
Coil Resistance225ohm
Contact MaterialSilver Alloy, Cadmium Free
SVHCNo SVHC (23-Jan-2024)
Alternatives for JJM1-12V
1 Product Found
Product Overview
JJM1-12V is a JJ-M series compact size, automotive relay. Typical application includes power windows, auto door lock, electrically powered sun roof, electrically powered mirror, cornering lamp, etc.
- Perfect for automobile electrical systems, standard terminal pitch employed
- Plastic sealed for automatic cleaning
- 1 Form C contact arrangement, 12V coil voltage, 640mW nominal operating power
- 7.2VDC max pick-up voltage (20°C, initial), 1.0VDC min drop-out voltage (20°C, initial)
- 53.3mA nominal operating current (±10%, 20°C)
- 225ohm coil resistance (±10%, 20°C), 640mW nominal operating power (20°C)
- N.O.: 20A 14VDC/N.C.: 10A 14VDC nominal switching capacity (resistive load)
- Ag alloy (cadmium free) material
- Ambient temperature range from -40 to +85°C
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
PC Pin
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy, Cadmium Free
Contact Current
20A
Relay Mounting
Through Hole
Product Range
JJ-M Series
Coil Resistance
225ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398