Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoGX-H12A
Order Code3995727
Product RangeGX-H Series
Also Known AsGXH12A
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 47.300 |
| 5+ | € 41.390 |
| 10+ | € 34.290 |
| 25+ | € 30.750 |
| 50+ | € 28.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 47.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoGX-H12A
Order Code3995727
Product RangeGX-H Series
Also Known AsGXH12A
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max4mm
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max4mm
Sensor Output TypeNPN
Supply Voltage DC Min12V
Sensing Distance Nom-
Supply Voltage Min12VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Sensor Output TypeNPN, NO
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68, IP68G
Operating Temperature Min-25°C
Product RangeGX-H Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Max
4mm
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Range Max
4mm
Sensing Distance Min
-
Sensor Output Type
NPN
Sensing Distance Nom
-
Supply Voltage DC Max
24V
Sensor Output Type
NPN, NO
Sensor Terminals
Cable
IP Rating
IP68, IP68G
Product Range
GX-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5