Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 222.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 222.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYED11SA32
Order Code4216705
Technical Datasheet
Battery Voltage3.7VDC
Chuck Size6mm
Torque Max1N-m
Battery Capacity850mAh
Kit ContentsScrewdriver Head & PZ1, PZ2, PH1, PH2, SL4.0, SL6.0 Bits
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
EYED11SA32 is a cordless insulated screwdriver with insulated feature. It features cordless convenience with increased safety and durability. Also features easy and quick fastening, rund-down driving (powered with 1Nm), finish tightening (manual up to 8Nm) and convenient single-handed operation in any direction. Recharge built-in Li-Ion battery with USB Type-C™ cable. Simple and quick charging like smart phones. Bit set included are PZ1 (75mm) x 1, PZ2 (75mm) x 1, PH1 (75mm) x 1, PH2 (75mm) x 1, SL4.0 (0.8/75mm) x 1, SL6.0 (1.2/75mm) x 1.
- Compact / lightweight (tool body net weight 220g, net length 146mm)
- Recharge any time / any place
- Double durable housing structure
- Double-safety insulated bit structure
- IP56 dust and water resistance body
- 6mm hex for Panasonic insulated bit chuck
- 230 min-1 speed at no load, Li-ion DC3.7V 850mAh battery
- Electric brake and LED light
- 45 minutes with commercial available USB charging adaptor 5V 1A charging time
- IP56 dust/ water protection
Technical Specifications
Battery Voltage
3.7VDC
Torque Max
1N-m
Kit Contents
Screwdriver Head & PZ1, PZ2, PH1, PH2, SL4.0, SL6.0 Bits
Plug Type
USB
Chuck Size
6mm
Battery Capacity
850mAh
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
UN Hazard Code:3481