Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP3MR33KVP
Order Code3227524
Product RangePCC-M0530M-LP Series
Technical Datasheet
2,829 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.568 |
100+ | € 0.474 |
500+ | € 0.415 |
1000+ | € 0.391 |
2000+ | € 0.362 |
4000+ | € 0.332 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 5.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3MR33KVP
Order Code3227524
Product RangePCC-M0530M-LP Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)10.6A
Inductor ConstructionShielded
Saturation Current (Isat)21.8A
Product RangePCC-M0530M-LP Series
Inductor Case / Package-
DC Resistance Max0.00534ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5mm
Product Height3mm
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
PCC-M0530M-LP Series
DC Resistance Max
0.00534ohm
Product Length
5.5mm
Product Height
3mm
RMS Current (Irms)
10.6A
Saturation Current (Isat)
21.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016