Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP3M3R3KVN
Order Code2545714
Product RangePCC-M0630M-LP Series
Technical Datasheet
2,298 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.605 |
100+ | € 0.499 |
500+ | € 0.429 |
1000+ | € 0.401 |
2000+ | € 0.387 |
4000+ | € 0.341 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 6.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3M3R3KVN
Order Code2545714
Product RangePCC-M0630M-LP Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5A
Inductor Construction-
Saturation Current (Isat)11.5A
Product RangePCC-M0630M-LP Series
Inductor Case / Package-
DC Resistance Max0.02651ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height3mm
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Technical Specifications
Inductance
3.3µH
Inductor Construction
-
Product Range
PCC-M0630M-LP Series
DC Resistance Max
0.02651ohm
Product Length
6.4mm
Product Height
3mm
RMS Current (Irms)
5A
Saturation Current (Isat)
11.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability