Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP3M1R0KVP
Order Code2545708
Product RangePCC-M0530M-LP Series
Technical Datasheet
3,159 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.703 |
100+ | € 0.498 |
500+ | € 0.434 |
1000+ | € 0.396 |
2000+ | € 0.383 |
4000+ | € 0.345 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 7.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3M1R0KVP
Order Code2545708
Product RangePCC-M0530M-LP Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.5A
Inductor Construction-
Saturation Current (Isat)14.1A
Power Inductor Case5.5mm x 5mm x 3mm
Product RangePCC-M0530M-LP Series
Inductor Case / Package-
DC Resistance Max0.01056ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
ETQP3M1R0KVP is a LP (low profile) type power inductor for automotive applications. Recommended applications are noise filter for various drive circuitry requiring high temp. operation and peak current handling capability, boost-converter, buck-converter DC/DC.
- High heat resistance and high reliability using metal composite core (MC)
- Low profile, SMD type, high-reliability, AEC-Q200 compliant
- High bias current, low audible (buzz) noise, high efficiency, shielded construction
- 10.56Milliohms maximum DC resistance
- 1uH inductance, ±20% inductance tolerance
- 3mm product height
- 5mm product length
- 5.5mm product width
- 9A RMS current (Irms)
- 14.1A saturation current (Isat)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
-
Power Inductor Case
5.5mm x 5mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
14.1A
Product Range
PCC-M0530M-LP Series
DC Resistance Max
0.01056ohm
Product Length
5.5mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000508
Product traceability