Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP3M100KVP
Order Code2545704
Product RangePCC-M0530M-LP Series
Technical Datasheet
367 In Stock
4,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.567 |
100+ | € 0.470 |
500+ | € 0.395 |
1000+ | € 0.378 |
2000+ | € 0.368 |
4000+ | € 0.342 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 5.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3M100KVP
Order Code2545704
Product RangePCC-M0530M-LP Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangePCC-M0530M-LP Series
Power Inductor Case5.5mm x 5mm x 3mm
Inductor Case / Package-
DC Resistance Max0.1056ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
ETQP3M100KVP is a PCC-M0530M-LP series SMD type, power choke coil (Automotive Grade). It offers high heat resistance and high reliability in a sleek, low profile package using Panasonic's Metal Composite Core Technology manufacturing technique. It features high vibration resistance under the severe conditions of automotive and other strenuous industrial applications.
- Inductance is 10µH with ±20% tolerance
- 96mohm DCR (at 20°C) with ±10% tolerance
- Operating temperature range from -55°C to 155°C(including self-temperature rise)
- [5.5x5.0x3.0(mm)] size
- AEC-Q200 compliant (Ensures strict quality control standards resources)
- Resistance to shock, vibration and minimal buzz noise
- Excellent inductance stability over broad temperature range
- Shielded construction
- High efficiency : low DC resistance of winding and low eddy-current loss of the core
- Suitable for height-restricted designs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PCC-M0530M-LP Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
2.9A
Saturation Current (Isat)
4.2A
Power Inductor Case
5.5mm x 5mm x 3mm
DC Resistance Max
0.1056ohm
Product Length
5.5mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability