Print Page
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.342 |
3+ | € 0.264 |
5+ | € 0.246 |
10+ | € 0.227 |
20+ | € 0.208 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE07A511
Order Code2291783
Product RangeE7
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC410V
Product RangeE7
Clamping Voltage Vc Max845V
Varistor Case StyleDisc 9mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs2.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)70J
Automotive Qualification Standard-
SVHCNo SVHC (16-Jul-2019)
Alternatives for ERZE07A511
2 Products Found
Product Overview
The E7 series Type-D Transient/Surge Absorber offers large surge current and energy handling capability for absorbing transient overvoltage in a compact size. It provides protection of transistor, diode, IC, thyristor or TRIAC semiconductor devices.
- Large withstanding surge current capability in compact sizes
- Large 'Energy Handling Capability' absorbing transient overvoltage in compact sizes
- Wide range of varistor voltages
Applications
Industrial, Consumer Electronics, Communications & Networking, Test & Measurement, Automation & Process Control
Technical Specifications
Voltage Rating VAC
320V
Product Range
E7
Varistor Case Style
Disc 9mm
Peak Surge Current @ 8/20µs
2.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
410V
Clamping Voltage Vc Max
845V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
70J
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001