Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJB3CFR033V
Order Code1750961
Product RangeERJ-B3 Series
Technical Datasheet
3,600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.366 |
100+ | € 0.225 |
500+ | € 0.194 |
1000+ | € 0.174 |
2500+ | € 0.170 |
5000+ | € 0.166 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB3CFR033V
Order Code1750961
Product RangeERJ-B3 Series
Technical Datasheet
Resistance0.033ohm
Product RangeERJ-B3 Series
Resistor Case / Package0805 Wide
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +300ppm/°C
Product Length1.25mm
Product Width2mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.033ohm
Resistor Case / Package
0805 Wide
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +300ppm/°C
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-B3 Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
1.25mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability