Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.220 |
Product Information
Product Overview
ENWF9501CMKF is a Wi-Fi 6 dual band 2.4GHz/5GHz and Bluetooth® M.2 key E card(based on the module ENWF9501C1KF). The PAN9019 is a dual band 2.4GHz / 5 GHz 802.11 a/b/g/n/ac/ax Wi-Fi radio module with integrated Bluetooth BDR/EDR/Low Energy (LE) and optionally 802.15.4 radio, specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the three standards enables very high data rates (802.11ax) and low-power operation. Integrated power management, a fast dual-core CPU, 802.11i/w security standard support, and high-speed data interfaces deliver the performance for the speed, reliability, and quality requirements of next generation products. Thus, the module reduces design, test, and calibration effort resulting in reduced time-to-market compared to discrete solutions. Integrating Wi-Fi, Bluetooth and 802.15.4 wireless connectivity allows high throughput applications for industrial devices and appliances.
- Combination of Wi-Fi, Bluetooth and 802.15.4 provides the highest flexibility for connectivity
- Linux / Android / i.MX RT support
- Bottom pad antenna option
- SDIO 3.0, HS UART, SPI, I²S/PCM interface
- Operating temperature range from -40 to +85°C
- 15.3 x 12.0 x 2.5mm module size
Technical Specifications
Panasonic
Wireless Connectivity
Evaluation Board PAN9019
No SVHC (23-Jan-2024)
PAN9019
WiFi and Bluetooth LE
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate