Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEFCX1E330R
Order Code2808011RL
Product RangeSP-Cap CX Series
Technical Datasheet
3,465 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
50+ | € 0.770 |
250+ | € 0.688 |
500+ | € 0.599 |
1500+ | € 0.521 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€ 77.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFCX1E330R
Order Code2808011RL
Product RangeSP-Cap CX Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
ESR0.04ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3.2A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap CX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEFCX1E330R is a SP-Cap™ CX conductive polymer aluminium electrolytic capacitor. This surface-mount (SMT) capacitor utilizes a conductive polymer as its electrolyte material in a layered aluminium design. SP-Cap™ capacitor is primarily used as input and output capacitor for DC/DC converters due to ultra-low ESR values, high voltage options and the ability to withstand high reflow temperatures.
- Capacitance is 33µF with ±20% tolerance
- 0.04ohm ESR
- 2000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- 3.2A ripple current
- Voltage(DC) is 25V
- 4.3mm product width
- Low profile
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.2A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
25V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap CX Series
Technical Docs (3)
Legislation and Environmental
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability