Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEFCX1E220R
Order Code3296034
Product RangeSP-Cap CX Series
Technical Datasheet
1,767 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.792 |
50+ | € 0.641 |
250+ | € 0.573 |
500+ | € 0.499 |
1500+ | € 0.465 |
3500+ | € 0.408 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFCX1E220R
Order Code3296034
Product RangeSP-Cap CX Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
ESR0.04ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3.2A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap CX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.2A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
25V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap CX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238
Product traceability