Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.540 |
10+ | € 0.860 |
50+ | € 0.796 |
100+ | € 0.664 |
200+ | € 0.611 |
500+ | € 0.558 |
Product Information
Product Overview
FK series Type V surface mount high temperature reflow soldering aluminium electrolytic capacitors. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability. The EEE-FK series capacitors have been reduced in size, saving board space and reducing cost. The EEE-FK series capacitors’ vibration-proof feature that can withstand 30G makes it ideal for strenuous environments.
- Endurance:105°C 2000h
- Low impedance (40 % to 60 % less than FC series)
- Miniaturized (30 % to 50 % less than FC series)
- Vibration-proof product (30G guaranteed)
Technical Specifications
Radial Can - SMD
10V
2000 hours @ 105°C
FK Series
Solder
-
10.2mm
-55°C
AEC-Q200
No SVHC (21-Jan-2025)
1000µF
-
Polar
± 20%
10mm
-
850mA
105°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate