Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECPU1C105MA5
Order Code2805982
Product RangeECPU(A) Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECPU1C105MA5
Order Code2805982
Product RangeECPU(A) Series
Technical Datasheet
Dielectric TypeMetallized Acrylic Stacked
Capacitor Case / Package1210 [3225 Metric]
Capacitance1µF
Capacitance Tolerance± 20%
Voltage(AC)12V
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length3.2mm
Product Width2.5mm
Product Height1.4mm
Product RangeECPU(A) Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
ECPU1C105MA5 is an ECPU(A) series stacked metallized film chip capacitor. It features stacked dielectric and inner electrode with simple mould-less construction. Suitable for noise suppressor circuits and audio circuits.
- Low ESR, small size and large capacitance
- Suitable for reflow soldering
- 16VDC rated voltage, ±20% capacitance tolerance
- 1μF capacitance
- Category temperature range from -40 to +85°C
- Acrylic resin dielectric material
- 3225 (1210) size code (mm (inch))
Technical Specifications
Dielectric Type
Metallized Acrylic Stacked
Capacitance
1µF
Voltage(AC)
12V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
3.2mm
Product Height
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 20%
Voltage(DC)
16V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
2.5mm
Product Range
ECPU(A) Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057