Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQZ102D
Order Code2787262
Product RangePhotoMOS AQV
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQZ102D
Order Code2787262
Product RangePhotoMOS AQV
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeDC
Load Voltage Max60V
Load Current3.6A
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If6.5mA
On State Resistance Max0.09ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQV
SVHCTo Be Advised
Product Overview
The AQZ102D is a through-hole MOSFET Relay with slim and high capacity up to 3.6A voltage-driven. The conventional power PhotoMOS is connected externally to an input limiting resistor in order to obtain the appropriate LED current. Adding an internal constant-current element renders the input limiting resistor unnecessary, making it possible for the PhotoMOS to be voltage-driven. The DC-only type is well suited for control of DC solenoids and DC motors. It supports the various types of load control, from very small loads to a maximum 3.6A for the DC-only type.
- High sensitivity and low ON-resistance
- 1.35W Total power dissipation
- -40 to 85°C Operating temperature range
Applications
Industrial, Motor Drive & Control
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
DC
Load Current
3.6A
Relay Mounting
Through Hole
Forward Current If
6.5mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
To Be Advised
Contact Configuration
SPST-NO
Load Voltage Max
60V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
On State Resistance Max
0.09ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002414
Product traceability