Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY231R1W1Y
Order Code4633559
Product RangePhotoMOS HS Series
Technical Datasheet
955 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.420 |
5+ | € 9.850 |
10+ | € 9.280 |
20+ | € 8.920 |
50+ | € 8.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 10.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY231R1W1Y
Order Code4633559
Product RangePhotoMOS HS Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current350mA
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.25ohm
Isolation Voltage500Vrms
I/O Capacitance Typ0.4pF
Off State Leakage Current Max10nA
Product RangePhotoMOS HS Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
Relay Mounting
Surface Mount
On State Resistance Max
1.25ohm
I/O Capacitance Typ
0.4pF
Product Range
PhotoMOS HS Series
Load Type
AC / DC
Load Current
350mA
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
10nA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045