Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQV252G
Order Code2396112
Product RangePhotoMOS AQV252G
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV252G
Order Code2396112
Product RangePhotoMOS AQV252G
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current2.5A
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If500µA
On State Resistance Max0.12ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV252G
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQV252G is a Solid State Relay with SPST-NO contact and through hole terminals. This AQV-series PhotoMOS® HE 1-form-A high capacity relay with greatly improved specifications allow you to use this in place of mercury and mechanical relays.
- 650mW Power dissipation
- 5ms Turn-on and 0.5ms Turn-off Maximum time
- -40 to 85°C Operating temperature range
Applications
Test & Measurement, Power Management, Security
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Current
2.5A
Relay Mounting
Through Hole
Forward Current If
500µA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
On State Resistance Max
0.12ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV252G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000908