Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAPV2111VY.
Order Code2837575
Product RangeAPV Series
Technical Datasheet
540 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPV2111VY.
Order Code2837575
Product RangeAPV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max-
Load Current-
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max-
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max-
Product RangeAPV Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
-
MOSFET Relay Package Style
SSOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
-
SVHC
No SVHC (23-Jan-2024)
Load Type
-
Load Current
-
Relay Mounting
Surface Mount
On State Resistance Max
-
I/O Capacitance Typ
0.8pF
Product Range
APV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
Product traceability