Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAHER4191
Order Code4262564
Product RangeHE-R Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 84.570 |
5+ | € 79.220 |
10+ | € 73.870 |
20+ | € 72.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 84.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAHER4191
Order Code4262564
Product RangeHE-R Series
Technical Datasheet
Contact Configuration4PST-NO, SPST-NC
Coil Voltage12VDC
Contact Current1A
Product RangeHE-R Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel Gold
Coil Resistance36ohm
SVHCTo Be Advised
Product Overview
AHER4191 is a power relay. Typical application includes charging station, industrial equipment.
- 4 form A, single side stable contact arrangement/operating function
- Standard contact type (4 Form A/4 Form A 1 Form B)
- PC board terminal shape (4 Form A/4 Form A 1 Form B)
- 12VDC rated coil voltage, 333mA rated operating current (±10%, at 20°C)
- 36.0 ohm coil resistance (±10%, at 20°C)
- Welding detection function mirror contact mechanisms (Compliant with IEC60947-4-1)
- PCB terminals, Min.3.6mm contact gap
- Ip = 2.6kA, I²t = 6.5kA²s ( Compliant with IEC62955 ) short circuit capability
- 32A, 277VAC Min. 50 × 10³ operations electrical life
Technical Specifications
Contact Configuration
4PST-NO, SPST-NC
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
36ohm
Coil Voltage
12VDC
Product Range
HE-R Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18