Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 2.380 |
50+ | € 1.910 |
250+ | € 1.490 |
500+ | € 1.310 |
1500+ | € 1.190 |
3000+ | € 1.080 |
Product Information
Product Overview
20TQC47MYF is a POSCAP™ TQC series, B size surface mount type conductive polymer tantalum solid capacitor. TQC series POSCAP™ capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor has compact package size for a small PCB footprint. Additionally, POSCAP™ series demonstrates high reliability and high heat resistance, making it the ideal chip capacitor for digital, high-frequency devices and more.
- High voltage, surface mount type (rectangular style)
- 20V rated voltage, 47µF capacitance, 20% capacitance tolerance
- 2000h at 105°C endurance
- Category temperature range from –55 to +105°C
- 1450mA rated ripple current, 55mohm ESR, 160µA leakage current
- Body length is 7.30mm, body width is 4.30mm and body height is 1.9mm
Technical Specifications
47µF
20V
0.055ohm
7.3mm
1.9mm
-55°C
POSCAP TQC Series
No SVHC (23-Jan-2024)
± 20%
D2
2917 [7343 Metric]
4.3mm
1.45A
105°C
-
Alternatives for 20TQC47MYF
4 Products Found
Legislation and Environmental
Product Compliance Certificate