Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.920 |
5+ | € 9.270 |
10+ | € 8.620 |
50+ | € 8.130 |
100+ | € 7.550 |
250+ | € 7.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 9.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89852A1KF
Order Code3436528
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Supply Voltage Min1.8V
Supply Voltage Max3.3V
Signal Range Max-
Data Rate-
Bluetooth Class-
Receive Sensitivity-93dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
PAN1740A Bluetooth low energy module. The PAN1740A is an optimized version of the PAN1740, offering a reduced boot time and supporting up to eight connections. It has a fully integrated radio transceiver and baseband processor for Bluetooth® 5.0 Low Energy (LE). It can be used as a stand-alone application processor or as a data pump in hosted systems. The device is optimized for remote control units (RCU) requiring support for voice commands and motion/gesture recognition.
- ARM® Cortex®-M0 96KB SRAM, 64KB OTP microcontroller and memory
- Rx sensitivity of -93dBm at 1Mb/s and Tx power max of +0dBm
- 4µA sleep mode (Full RAM Retention) and 520nA deep sleep mode
- GPIO, UART, SPI+, I2C, ADC, 3-axis QD interfaces
- Pre-programmed Bluetooth/MAC address
- Includes 16MHz and 32 768KHz crystal calibrated up to 1ppm
- Single mode Bluetooth 5.0 System-on-Chip
- Autonomous Bluetooth LE stand-alone operation
- Bluetooth 5.0 (LE) embedded GATT profile (LE single mode)
- Integrated shielding to resist EMI
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Supply Voltage Max
3.3V
Data Rate
-
Receive Sensitivity
-93dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Alternatives for ENW89852A1KF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability