Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECWU2182V16
Order Code1744842
Product RangeECWU(V16) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.388 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€ 1,164.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWU2182V16
Order Code1744842
Product RangeECWU(V16) Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package1913 [4833 Metric]
Capacitance1800pF
Capacitance Tolerance± 5%
Voltage(AC)125V
Voltage(DC)250V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length1.4mm
Product Width3.3mm
Product Height1.4mm
Product RangeECWU(V16) Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
1800pF
Voltage(AC)
125V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
1.4mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1913 [4833 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
250V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
3.3mm
Product Range
ECWU(V16) Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability