Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoLSB2/156/RED.
Order Code145323
Product RangeSNAPLOX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOXLEY
Manufacturer Part NoLSB2/156/RED.
Order Code145323
Product RangeSNAPLOX Series
Technical Datasheet
Test Probe Type-
Test Probe Functions-
Accuracy-
For Use With-
Product RangeSNAPLOX Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- LSB2/156/RED socket (connects with all 2mm snaplox)
- Maximum diameter of connecting wire is 1.55mm Insulation, 1.4mm conductor
- Used with LP/B2/156 line plug
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
SNAPLOX Series
Test Probe Functions
-
For Use With
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002