Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 65.950 |
5+ | € 51.440 |
10+ | € 50.410 |
Product Information
Product Overview
OTI-DALI-50/220-240/1A4-LT2FAN is an intelligent – DALI LT2, dimmable, compact constant current LED driver power supply. It includes overheating protection, overload protection, short-circuit protection. Areas of application includes installation in emergency lighting systems according to IEC 61347-2-13, appendix J, suitable for use in luminaires with flexible current setting (DALI, CLO, LEDset), suitable for indoor SELV installations, suitable for luminaires of protection classes I and II, suitable for downlights, spotlights and LED panels, installation via Cable Clamp Kit possible (depending on version of product). Acc. to EN 61347-1/Acc. to EN 61347-2-13/Acc. to EN 55015/Acc. to EN 61547/Acc. to EN 61000-3-2/Acc. to EN 62384/Acc. to EN 62386/Acc. to IEC 62386- 101:Ed2/Acc. to IEC 62386-102:Ed2/Acc. to IEC 62386-207:Ed1 approved.
- Safety according to EN 61347-1, 61347-2-3, 61347-2-13, 62384
- RI suppression: to EN 55015/CISPR 15, line harmonics according to EN 61000-3-2
- Immunity according to EN 61547
- Lifetime up to 100,000h
- Type of protection IP20
- Independent connection via through-looping (except Oti DALI 15)
- Versatile DALI window driver due to flexible output characteristic
- Very high efficiency
- Protection of the system due to thermal management and Smart Control
- High-quality dimming of 1 to 100% by amplitude dimming
Technical Specifications
LED Lighting
54V
Constant Current
264V
No SVHC (21-Jan-2025)
55W
1.4A
198V
OPTOTRONIC Intelligent - DALI LT2 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate