Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-DX-75/220-240/1A0-DIMA-LT2-E
Order Code4338854
Product RangeOPTOTRONIC - DEXAL NFC IP20 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 120.660 |
5+ | € 94.120 |
10+ | € 92.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 120.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-DX-75/220-240/1A0-DIMA-LT2-E
Order Code4338854
Product RangeOPTOTRONIC - DEXAL NFC IP20 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max75W
Output Voltage Max115V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC - DEXAL NFC IP20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OT-DX-75/220-240/1A0-DIMA-LT2-E is an optotronic OT DEXAL family of constant current LED drivers provide 4DIM functionality in one device (StepDIM, AstroDIM, MainsDIM, and DALI). Allowing easy and fast wireless luminaire programming and high surge protection. This solution provides users with great flexibility due to wide operating temperature range of -40 to 60 degrees Celsius. As well as optimised NFC for programming from the top for easy accessibility in luminaires. DALI-2 certified.
- Available with different wattage: 40W, 75W, 110W, 165W
- DEXAL interface based on DALI-2 communication
- Current output range from 70 to 1,050mA
- AstroDIM for autonomous dimming with five independent levels (astro, time mode)
- Standby power consumption: <lt/> 0.5W
- Integrated customizable thermal management (driver guard)
- Constant lumen output (CLO)
- Fulfil safety requirement due to overload, overtemperature, Hot Plug protection
- Lifetime up to 100,000 h (depending on T c temperature, max. 10 % failure rate)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
115V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
75W
Output Current
1.05A
Input Voltage Min
198V
Product Range
OPTOTRONIC - DEXAL NFC IP20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335