Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoELEMENT-120/220-240/12-G2
Order Code4338825
Product RangeELEMENT G2 12V Series
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 66.570 | 
| 5+ | € 52.630 | 
| 10+ | € 45.260 | 
| 20+ | € 44.350 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 66.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoELEMENT-120/220-240/12-G2
Order Code4338825
Product RangeELEMENT G2 12V Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max120W
Output Voltage Max12.5V
Output Current9.6A
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT G2 12V Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
ELEMENT-120/220-240/12-G2 is a high efficiency non-dimmable power supply ideal for decorative lighting in hospitality, restaurants and hsops, shelf and cove lighting and under cabinet lighting. ELEMENT drivers offer a higher quality of light thanks to their <lt/>3% output ripple current and long lifetime (up to 30,000hours).
- Linear form factor
- Power factor: <gt/>0.95 at full load
- Total Harmonic Distortion (THD): <lt/> 15%
- Output voltage tolerance: <lt/> 3%
- Up to 30,000h at Tc max / up to 50,000h at Tc -10°C
- Lifetime up to 30,000h (temperature at max. t c )
- High efficiency (up to 91%)
- Excellent price/performance ratio
- Decorative lighting in hospitality, restaurants and Shops
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12.5V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
120W
Output Current
9.6A
Input Voltage Min
198V
Product Range
ELEMENT G2 12V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4