Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoDL2484
Order Code1528655
Also Known AsGTIN UPC EAN: 4050300010755
Technical Datasheet
No Longer Stocked
Product Information
Product Overview
- Designed to replace conventional tubes in modern 600x600mm modular luminaires
- 4-pin base requires the use of an external starter for operation on conventional control gear
- Suitable for operation on HF electronic control gear and for dimming systems
- Excellent colour rendering
Technical Specifications
Length
317mm
Luminous Flux
1800lm
Supply Voltage
87V
Power Rating
24W
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
2G11
Bulb Diameter
17.5mm
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1